Similar

VI2401550000G | |
|---|---|
DigiKey Part Number | VI2401550000G-ND |
Manufacturer | |
Manufacturer Product Number | VI2401550000G |
Description | TERM BLK 24P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-24BE | Same Sky (Formerly CUI Devices) | 0 | TB001-500-24BE-ND | ¥270.76977 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥526.43940 | ¥2,632,197 |
| Unit Price without JCT: | ¥526.43940 |
|---|---|
| Unit Price with JCT: | ¥579.08334 |

