VI0701500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥254.13450
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥317.00000
Datasheet
Image for VI0701500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI0701500000G

DigiKey Part Number
VI0701500000G-ND
Manufacturer
Manufacturer Product Number
VI0701500000G
Description
TERM BLK 7POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
7
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-VI07VAssmann WSW Components0A-TB500-VI07V-ND¥254.13450Parametric Equivalent
OSTVI070150On Shore Technology Inc.0OSTVI070150-ND¥317.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,950¥157.37026¥306,872
Manufacturers Standard Package
Unit Price without JCT:¥157.37026
Unit Price with JCT:¥173.10729