Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC020303C500G | |
|---|---|
DigiKey Part Number | TC020303C500G-ND |
Manufacturer | |
Manufacturer Product Number | TC020303C500G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC0203500000G | Amphenol Anytek | 0 | 1818-TC0203500000G-ND | ¥29.60500 | Parametric Equivalent |
| TC0203620000G | Amphenol Anytek | 9 | TC0203620000G-ND | ¥55.00000 | Parametric Equivalent |
| TC020362A500G | Amphenol Anytek | 0 | TC020362A500G-ND | ¥26.21875 | Parametric Equivalent |
| TC0203800000G | Amphenol Anytek | 0 | 1818-TC0203800000G-ND | ¥42.23640 | Parametric Equivalent |
| VA0201600000G | Amphenol Anytek | 0 | VA0201600000G-ND | ¥61.67833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ¥24.25958 | ¥58,223 |
| Unit Price without JCT: | ¥24.25958 |
|---|---|
| Unit Price with JCT: | ¥26.68554 |





