Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0530WHE3-TP

DigiKey Part Number
353-B0530WHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0530WHE3-TP
Description
DIODE SCHOTTKY 30V 500MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.19833¥30,595
6,000¥9.17233¥55,034
9,000¥8.64922¥77,843
15,000¥8.06100¥120,915
21,000¥7.71243¥161,961
30,000¥7.37350¥221,205
75,000¥6.62945¥497,209
150,000¥6.16967¥925,450
Manufacturers Standard Package
Unit Price without JCT:¥10.19833
Unit Price with JCT:¥11.21816