
KZ0210500000G | |
|---|---|
DigiKey Part Number | KZ0210500000G-ND |
Manufacturer | |
Manufacturer Product Number | KZ0210500000G |
Description | TERM BLOCK 2POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.12 Nm (1.1 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ¥69.32385 | ¥90,121 |
| Unit Price without JCT: | ¥69.32385 |
|---|---|
| Unit Price with JCT: | ¥76.25624 |

