Parametric Equivalent

KY0801500000G | |
|---|---|
DigiKey Part Number | KY0801500000G-ND |
Manufacturer | |
Manufacturer Product Number | KY0801500000G |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY0801520000G | Amphenol Anytek | 0 | KY0801520000G-ND | ¥156.37082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,125 | ¥229.82118 | ¥488,370 |
| Unit Price without JCT: | ¥229.82118 |
|---|---|
| Unit Price with JCT: | ¥252.80330 |

