Similar

HG2030800000G | |
|---|---|
DigiKey Part Number | HG2030800000G-ND |
Manufacturer | |
Manufacturer Product Number | HG2030800000G |
Description | TERM BLK 20POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 20 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL007A-508-20GY | WEC | 248 | 2266-TBL007A-508-20GY-2223-ND | ¥470.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | ¥416.58568 | ¥843,586 |
| Unit Price without JCT: | ¥416.58568 |
|---|---|
| Unit Price with JCT: | ¥458.24425 |

