H62200801000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥658.09474
Datasheet
Image for H62200801000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H62200801000G

DigiKey Part Number
H62200801000G-ND
Manufacturer
Manufacturer Product Number
H62200801000G
Description
TERM BLK 22P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
22
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
11 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥500.36750¥1,000,735
Manufacturers Standard Package
Unit Price without JCT:¥500.36750
Unit Price with JCT:¥550.40425