
DLLR-L10G-E1BD-C-NAV6 | |
|---|---|
DigiKey Part Number | 442-12248-ND |
Manufacturer | |
Manufacturer Product Number | DLLR-L10G-E1BD-C-NAV6 |
Description | SENSOR 0.36PSID 0.09" 16BIT 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential/Vented Gauge Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.09" (2.24mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 3.63PSI (25kPa) |
Pressure Type Differential/Vented Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure 0.36PSI (2.49kPa) | Mounting Type Through Hole |
Output Type I2C, SPI | Package / Case 8-DIP (0.620", 15.75mm), Dual Ports, Same Side |
Output 16b | Supplier Device Package 8-DIP |
Accuracy ±0.1% | Base Product Number |
Voltage - Supply 1.68V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,682.00000 | ¥14,682 |
| Unit Price without JCT: | ¥14,682.00000 |
|---|---|
| Unit Price with JCT: | ¥16,150.20000 |

