Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 40 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4 INCH-D-CGRADE-MV

DigiKey Part Number
442-1028-ND
Manufacturer
Manufacturer Product Number
4 INCH-D-CGRADE-MV
Description
SENSOR 0.15PSID 0.19" .04V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 40 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
1PSI (6.89kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
0.15PSI (1kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
6-SIP Module
Output
0 mV ~ 40 mV (12V)
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥9,614.00000¥9,614
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥9,614.00000
Unit Price with JCT:¥10,575.40000