
MS3475W8-33P | |
|---|---|
DigiKey Part Number | 1178-MS3475W8-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3475W8-33P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 8-33 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,347.00000 | ¥7,347 |
| 10 | ¥6,245.30000 | ¥62,453 |
| 25 | ¥5,854.24000 | ¥146,356 |
| 50 | ¥5,575.02000 | ¥278,751 |
| 100 | ¥5,309.23000 | ¥530,923 |
| 250 | ¥4,977.28000 | ¥1,244,320 |
| Unit Price without JCT: | ¥7,347.00000 |
|---|---|
| Unit Price with JCT: | ¥8,081.70000 |

