
MS3474W22-95S | |
|---|---|
DigiKey Part Number | 1178-MS3474W22-95S-ND |
Manufacturer | |
Manufacturer Product Number | MS3474W22-95S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Aluminum |
Number of Positions 9 | Shell Finish Olive Drab Cadmium |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-26482 Series II | Ingress Protection Fluid Resistant |
Shell Size - Insert 22-9 | Shielding |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,998.00000 | ¥21,998 |
| 10 | ¥18,700.40000 | ¥187,004 |
| 25 | ¥17,530.80000 | ¥438,270 |
| 50 | ¥16,695.20000 | ¥834,760 |
| 100 | ¥16,088.84000 | ¥1,608,884 |
| Unit Price without JCT: | ¥21,998.00000 |
|---|---|
| Unit Price with JCT: | ¥24,197.80000 |

