Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27505E13F35S(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27505E13F35S(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27505E13F35S(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27505E13B35B | Amphenol Aerospace Operations | 0 | 1178-MS27505E13B35B-ND | ¥10,382.00000 | Parametric Equivalent |
| MS27505E13B35S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E13B35S(LC)-ND | ¥11,589.00000 | Parametric Equivalent |
| MS27505E13F35B | Amphenol Aerospace Operations | 0 | 1178-MS27505E13F35B-ND | ¥12,448.23810 | Parametric Equivalent |
| KJL3T13B35SNL17 | ITT Cannon, LLC | 0 | KJL3T13B35SNL17-ND | ¥145,493.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ¥11,371.04762 | ¥238,792 |
| Unit Price without JCT: | ¥11,371.04762 |
|---|---|
| Unit Price with JCT: | ¥12,508.15238 |

