Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468E23A2P(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468E23A2P(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468E23A2P(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Chromate over Cadmium |
Number of Positions 85 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 23-2 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 150°C |
Contact Size 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E23A2A | Amphenol Aerospace Operations | 0 | 1178-MS27468E23A2A-ND | ¥14,940.09000 | Parametric Equivalent |
| MS27468E23B2A | Amphenol Aerospace Operations | 0 | 1178-MS27468E23B2A-ND | ¥14,940.09000 | Parametric Equivalent |
| MS27468E23B2P(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E23B2P(LC)-ND | ¥14,940.09000 | Parametric Equivalent |
| MS27468T23A2A | Amphenol Aerospace Operations | 0 | 1178-MS27468T23A2A-ND | ¥18,406.19000 | Parametric Equivalent |
| MS27468T23A2P(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468T23A2P(LC)-ND | ¥18,406.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥18,406.19000 | ¥1,840,619 |
| Unit Price without JCT: | ¥18,406.19000 |
|---|---|
| Unit Price with JCT: | ¥20,246.80900 |

