Parametric Equivalent
Parametric Equivalent

M83723/87A22326(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/87A22326(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/87A22326(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 6 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Anodized |
Type For Male Pins | Housing Color Black |
Number of Positions 32 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 22-32 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 20 (26) | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/87R22326(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87R22326(LC)-ND | ¥17,666.56000 | Parametric Equivalent |
| M83723/92R22326(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92R22326(LC)-ND | ¥15,604.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥14,462.14000 | ¥723,107 |
| Unit Price without JCT: | ¥14,462.14000 |
|---|---|
| Unit Price with JCT: | ¥15,908.35400 |

