
JTS00RP-20-2SA | |
|---|---|
DigiKey Part Number | 1178-JTS00RP-20-2SA-ND |
Manufacturer | |
Manufacturer Product Number | JTS00RP-20-2SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation A |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Operating Temperature -65°C ~ 175°C |
Number of Positions 65 | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Shell Size - Insert 20-2 | Applications Aviation, Marine, Military |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥79,326.50000 | ¥317,306 |
| Unit Price without JCT: | ¥79,326.50000 |
|---|---|
| Unit Price with JCT: | ¥87,259.15000 |

