
JT00RP-10-99SA(023) | |
|---|---|
DigiKey Part Number | 1178-JT00RP-10-99SA(023)-ND |
Manufacturer | |
Manufacturer Product Number | JT00RP-10-99SA(023) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 7 | Color Silver |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 10-99 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ¥39,506.14286 | ¥276,543 |
| Unit Price without JCT: | ¥39,506.14286 |
|---|---|
| Unit Price with JCT: | ¥43,456.75715 |

