
D38999/26MB35PB | |
|---|---|
DigiKey Part Number | 1178-D38999/26MB35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB35PB |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,166.00000 | ¥26,166 |
| 10 | ¥22,242.90000 | ¥222,429 |
| 25 | ¥20,851.92000 | ¥521,298 |
| 50 | ¥19,858.08000 | ¥992,904 |
| Unit Price without JCT: | ¥26,166.00000 |
|---|---|
| Unit Price with JCT: | ¥28,782.60000 |

