Similar
Similar

D38999/26WD97BN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WD97BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD97BN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (4), 20 (8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26FD97SN | Amphenol Aerospace Operations | 19 | AD38999/26FD97SN-ND | ¥55,300.00000 | Similar |
| KJL6T15B97SNL | ITT Cannon, LLC | 0 | KJL6T15B97SNL-ND | ¥62,530.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥14,275.54000 | ¥1,427,554 |
| Unit Price without JCT: | ¥14,275.54000 |
|---|---|
| Unit Price with JCT: | ¥15,703.09400 |


