
D38999/26KA98PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26KA98PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KA98PA |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 9-98 | Contact Material Copper Alloy |
Shell Size, MIL A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,557.00000 | ¥16,557 |
| 10 | ¥14,074.40000 | ¥140,744 |
| 25 | ¥13,193.88000 | ¥329,847 |
| 50 | ¥12,564.92000 | ¥628,246 |
| 100 | ¥11,966.13000 | ¥1,196,613 |
| Unit Price without JCT: | ¥16,557.00000 |
|---|---|
| Unit Price with JCT: | ¥18,212.70000 |

