
NPI-19H-101GH | |
|---|---|
DigiKey Part Number | NPI-19H-101GH-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19H-101GH |
Description | SENSOR 14.5PSIG 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,569.00000 | ¥16,569 |
| 5 | ¥15,381.40000 | ¥76,907 |
| 10 | ¥14,938.80000 | ¥149,388 |
| 45 | ¥14,099.84444 | ¥634,493 |
| 90 | ¥13,762.64444 | ¥1,238,638 |
| Unit Price without JCT: | ¥16,569.00000 |
|---|---|
| Unit Price with JCT: | ¥18,225.90000 |

