
NPI-19H-101AH | |
---|---|
DigiKey Part Number | 235-1675-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19H-101AH |
Description | SENSOR 14.5PSIA 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,855.00000 | ¥9,855 |
5 | ¥9,124.00000 | ¥45,620 |
10 | ¥8,945.50000 | ¥89,455 |
Unit Price without JCT: | ¥9,855.00000 |
---|---|
Unit Price with JCT: | ¥10,840.50000 |