Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-100B-005G

DigiKey Part Number
45-NPA-100B-005GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPA-100B-005G
Description
SENSOR 5PSIG 0.12" .166V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-100B-005G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Port Size
Male - 0.12" (3mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Maximum Pressure
60PSI (413.69kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
5PSI (34.47kPa)
Package / Case
14-SOIC Module, Top Port
Output Type
Analog Voltage
Base Product Number
Output
100 mV ~ 166 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥2,928.22000¥292,822
Manufacturers Standard Package
Unit Price without JCT:¥2,928.22000
Unit Price with JCT:¥3,221.04200