
SH150T-0.30-55 | |
---|---|
DigiKey Part Number | SH150T-0.30-55-ND |
Manufacturer | |
Manufacturer Product Number | SH150T-0.30-55 |
Description | FIXED IND 55UH 300MA 1 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 µH Unshielded Toroidal Inductor 300 mA 1Ohm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 55 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥526.27000 | ¥105,254 |
Unit Price without JCT: | ¥526.27000 |
---|---|
Unit Price with JCT: | ¥578.89700 |