ASM series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM-010

DigiKey Part Number
419-ASM-010-ND
Manufacturer
Manufacturer Product Number
ASM-010
Description
CURR SENSE XFMR 10A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50/60Hz Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max)
0.803" (20.40mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥676.00000¥676
10¥611.40000¥6,114
25¥586.92000¥14,673
40¥574.65000¥22,986
80¥556.95000¥44,556
230¥530.83913¥122,093
500¥512.30600¥256,153
1,000¥496.23400¥496,234
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥676.00000
Unit Price with JCT:¥743.60000