
MS3250006 | |
|---|---|
DigiKey Part Number | 570-MS3250006-ND |
Manufacturer | |
Manufacturer Product Number | MS3250006 |
Description | ICL 50 OHM 25% 6A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 6 A 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MS3250006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 330 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,224.00000 | ¥2,224 |
| 5 | ¥1,846.20000 | ¥9,231 |
| 25 | ¥1,531.16000 | ¥38,279 |
| 50 | ¥1,412.10000 | ¥70,605 |
| 100 | ¥1,301.85000 | ¥130,185 |
| 250 | ¥1,168.37600 | ¥292,094 |
| 500 | ¥1,075.87000 | ¥537,935 |
| 1,000 | ¥995.21100 | ¥995,211 |
| Unit Price without JCT: | ¥2,224.00000 |
|---|---|
| Unit Price with JCT: | ¥2,446.40000 |

