General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ832-2C-48DE

DigiKey Part Number
3385-AZ832-2C-48DE-ND
Manufacturer
Manufacturer Product Number
AZ832-2C-48DE
Description
RELAY GEN PURPOSE DPDT 3A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
5 ms
Coil Voltage
Release Time
2 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
3 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
125VAC, 30VDC - Max
Approval Agency
CUR, UL
Load - Max Switching
250VA, 60W
Relay Type
Coil Current
4.2 mA
Coil Resistance
11.52 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥738.00000¥738
10¥657.80000¥6,578
25¥628.20000¥15,705
50¥606.68000¥30,334
100¥585.87000¥58,587
250¥559.44000¥139,860
500¥540.23000¥270,115
1,000¥521.66500¥521,665
Manufacturers Standard Package
Unit Price without JCT:¥738.00000
Unit Price with JCT:¥811.80000