
AZ7709T-1AE-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-24DEF |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRY2-24V-450-1A-EF | Same Sky (Formerly CUI Devices) | 3 | 2223-PRY2-24V-450-1A-EF-ND | ¥221.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥183.00000 | ¥183 |
| 10 | ¥163.20000 | ¥1,632 |
| 25 | ¥155.88000 | ¥3,897 |
| 50 | ¥150.56000 | ¥7,528 |
| 100 | ¥145.41000 | ¥14,541 |
| 300 | ¥137.59000 | ¥41,277 |
| 500 | ¥134.10200 | ¥67,051 |
| Unit Price without JCT: | ¥183.00000 |
|---|---|
| Unit Price with JCT: | ¥201.30000 |

