General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2900-1A-120AP

DigiKey Part Number
3385-AZ2900-1A-120AP-ND
Manufacturer
Manufacturer Product Number
AZ2900-1A-120AP
Description
25 AMP POWER RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
102 VAC
Part Status
Active
Must Release Voltage
24 VAC
Mounting Type
Operate Time
25 ms
Coil Voltage
Release Time
25 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 65°C
Contact Rating (Current)
25 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
cURus
Load - Max Switching
6925VA
Relay Type
Coil Current
33 mA
Coil Resistance
2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,137.00000¥1,137
10¥1,012.90000¥10,129
25¥967.32000¥24,183
50¥934.16000¥46,708
100¥902.12000¥90,212
250¥861.40000¥215,350
500¥831.80200¥415,901
1,000¥803.20700¥803,207
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,137.00000
Unit Price with JCT:¥1,250.70000