
AZ8521-1.5 | |
|---|---|
DigiKey Part Number | 3385-AZ8521-1.5-ND |
Manufacturer | |
Manufacturer Product Number | AZ8521-1.5 |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 1.13 VDC |
Packaging Box | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 16.1 Ohms |
Coil Current 93.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥475.00000 | ¥475 |
| 10 | ¥424.10000 | ¥4,241 |
| 25 | ¥405.08000 | ¥10,127 |
| 50 | ¥391.20000 | ¥19,560 |
| 100 | ¥377.79000 | ¥37,779 |
| 250 | ¥360.76400 | ¥90,191 |
| 500 | ¥348.38400 | ¥174,192 |
| 1,000 | ¥336.41900 | ¥336,419 |
| 5,000 | ¥310.17020 | ¥1,550,851 |
| Unit Price without JCT: | ¥475.00000 |
|---|---|
| Unit Price with JCT: | ¥522.50000 |

