
AZ7335-2C-18DSKE | |
|---|---|
DigiKey Part Number | 3385-AZ7335-2C-18DSKE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7335-2C-18DSKE |
Description | RELAY GEN PURPOSE DPDT 8A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 13.5 VDC |
Packaging Box | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2000VA, 240W | Coil Resistance 600 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | ¥429.66629 | ¥375,958 |
| Unit Price without JCT: | ¥429.66629 |
|---|---|
| Unit Price with JCT: | ¥472.63292 |

