Parametric Equivalent

AZ2100-1CE-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1CE-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1CE-48DE |
Description | RELAY GEN PURPOSE SPDT 40A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR27-48V-S-900-1C-E | Same Sky (Formerly CUI Devices) | 0 | 2223-PR27-48V-S-900-1C-E-ND | ¥453.86200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥819.83500 | ¥983,802 |
| Unit Price without JCT: | ¥819.83500 |
|---|---|
| Unit Price with JCT: | ¥901.81850 |


