0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S0R6AT250XT4K

DigiKey Part Number
478-600S0R6AT250XT4KTR-ND - Tape & Reel (TR)
478-600S0R6AT250XT4KCT-ND - Cut Tape (CT)
478-600S0R6AT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S0R6AT250XT4K
Description
CAP CER 0.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S0R6AT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,789
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥243.00000¥243
10¥161.00000¥1,610
50¥128.32000¥6,416
100¥118.27000¥11,827
500¥101.26600¥50,633
1,000¥96.00300¥96,003
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥97.10525¥388,421
8,000¥93.94400¥751,552
12,000¥92.36000¥1,108,320
Manufacturers Standard Package
Unit Price without JCT:¥243.00000
Unit Price with JCT:¥267.30000