
5473DTRB | |
---|---|
DigiKey Part Number | 288-5473DTRB-ND |
Manufacturer | |
Manufacturer Product Number | 5473DTRB |
Description | CABLE TIE HLDR QUAD ADH BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Blue Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.06" L x 1.06" W x 0.26" H (27.0mm x 27.0mm x 6.5mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥6,369.00000 | ¥6,369 |
10 | ¥5,412.90000 | ¥54,129 |
25 | ¥5,074.20000 | ¥126,855 |
50 | ¥4,832.16000 | ¥241,608 |
100 | ¥4,601.70000 | ¥460,170 |
300 | ¥4,258.94667 | ¥1,277,684 |
Unit Price without JCT: | ¥6,369.00000 |
---|---|
Unit Price with JCT: | ¥7,005.90000 |