Parametric Equivalent

BL-HJXGXBX32L | |
|---|---|
DigiKey Part Number | BL-HJXGXBX32LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL-HJXGXBX32L |
Description | LED RGB CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | BL-HJXGXBX32L Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 630nm Red, 520nm Green, 470nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BL-HBXJXGX32L | American Bright Optoelectronics Corporation | 29,984 | BL-HBXJXGX32LCT-ND | ¥86.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥31.47890 | ¥629,578 |
| Unit Price without JCT: | ¥31.47890 |
|---|---|
| Unit Price with JCT: | ¥34.62679 |


