
BL-HJX32A | |
|---|---|
DigiKey Part Number | BL-HJX32ATR-ND - Tape & Reel (TR) BL-HJX32ACT-ND - Cut Tape (CT) BL-HJX32ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJX32A |
Description | LED RED CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BL-HJX32A Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥14.68365 | ¥293,673 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

