Parametric Equivalent

AB-EZD05C-A3-K65 | |
|---|---|
DigiKey Part Number | AB-EZD05C-A3-K65TR-ND - Tape & Reel (TR) AB-EZD05C-A3-K65CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-EZD05C-A3-K65 |
Description | LED AB-EZD COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZD White, Cool 6500K (6000K ~ 7000K) 12V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 6500K (6000K ~ 7000K) | Height - Seated (Max) 0.020" (0.52mm) |
Flux @ 85°C, Current - Test 45lm (Typ) | Thermal Resistance of Package 15°C/W |
Flux @ 25°C, Current - Test 55lm (Typ) | Base Product Number |
Voltage - Forward (Vf) (Typ) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-EZP05C-A3-K65 | American Bright Optoelectronics Corporation | 0 | AB-EZP05C-A3-K65TR-ND | ¥87.29630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥74.16730 | ¥741,673 |
| Unit Price without JCT: | ¥74.16730 |
|---|---|
| Unit Price with JCT: | ¥81.58403 |


