In System Programmable Configuration PROM for FPGAs 2Mb 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCF02SVOG20C

DigiKey Part Number
122-1287-5-ND
Manufacturer
Manufacturer Product Number
XCF02SVOG20C
Description
IC PROM SRL FOR 2M GATE 20-TSSOP
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 2Mb 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Memory Size
2Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.