XC9572XL-7VQ64I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 97
Unit Price: ¥6,357.00000
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: ¥1,693.00000
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-7VQ64I

DigiKey Part Number
XC9572XL-7VQ64I-ND
Manufacturer
Manufacturer Product Number
XC9572XL-7VQ64I
Description
IC CPLD 72MC 7.5NS 64VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9572XL-7VQ64I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
72
Number of Gates
1600
Number of I/O
52
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes