XC9572-7PC84C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4005XL-3PC84I

DigiKey Part Number
XC4005XL-3PC84I-ND
Manufacturer
Manufacturer Product Number
XC4005XL-3PC84I
Description
IC FPGA 61 I/O 84PLCC
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 61 6272 466 84-LCC (J-Lead)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
196
Number of Logic Elements/Cells
466
Total RAM Bits
6272
Number of I/O
61
Number of Gates
5000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.