
XC3030A-7PC44C | |
---|---|
DigiKey Part Number | 122-1017-ND |
Manufacturer | |
Manufacturer Product Number | XC3030A-7PC44C |
Description | IC FPGA 34 I/O 44PLCC |
Customer Reference | |
Detailed Description | XC3000A/L Field Programmable Gate Array (FPGA) IC 34 22176 44-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | XC3030A-7PC44C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 100 | |
Total RAM Bits | 22176 | |
Number of I/O | 34 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |