XAZU11EG-1FFVF1517Q | |
|---|---|
DigiKey Part Number | 122-XAZU11EG-1FFVF1517Q-ND |
Manufacturer | |
Manufacturer Product Number | XAZU11EG-1FFVF1517Q |
Description | IC ZUS MPSOC FPGA 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 500MHz, 600MHz, 1.2GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 500MHz, 600MHz, 1.2GHz |
Packaging Tray | Primary Attributes Zynq®UltraScale+™ FPGA, 192K+ Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Architecture MPU, FPGA | Package / Case 1517-BBGA, FCBGA |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | Supplier Device Package 1517-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,966,278.00000 | ¥1,966,278 |
| Unit Price without JCT: | ¥1,966,278.00000 |
|---|---|
| Unit Price with JCT: | ¥2,162,905.80000 |