



AMI-M11D-1-6-B-1 | |
---|---|
DigiKey Part Number | 4148-AMI-M11D-1-6-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11D-1-6-B-1 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 516µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,352.00000 | ¥2,352 |
12 | ¥1,888.33333 | ¥22,660 |
36 | ¥1,713.86111 | ¥61,699 |
Unit Price without JCT: | ¥2,352.00000 |
---|---|
Unit Price with JCT: | ¥2,587.20000 |