
JK5050BWT-H-U35EH0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK5050BWT-H-U35EH0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK5050BWT-H-U35EH0000-N0000001CT-ND - Cut Tape (CT) 2138-JK5050BWT-H-U35EH0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK5050BWT-H-U35EH0000-N0000001 |
Description | JK5050B 24V H CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3500K 3-Step MacAdam Ellipse 22.16V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 168lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 45mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 22.16V | Base Product Number |
Lumens/Watt @ Current - Test 168 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥118.00000 | ¥1,180 |
| 100 | ¥101.71000 | ¥10,171 |
| 500 | ¥91.58200 | ¥45,791 |
| 1,000 | ¥88.48400 | ¥88,484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥83.62850 | ¥167,257 |
| 4,000 | ¥79.90325 | ¥319,613 |
| 6,000 | ¥77.79817 | ¥466,789 |
| 10,000 | ¥75.22220 | ¥752,222 |
| 14,000 | ¥73.57057 | ¥1,029,988 |
| 20,000 | ¥72.29075 | ¥1,445,815 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

