
5962-8860601EA | |
---|---|
DigiKey Part Number | 2156-5962-8860601EA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 5962-8860601EA |
Description | IC DECODER/DEMUX 1 X 3:8 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8860601EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | ¥3,541.61538 | ¥46,041 |
Unit Price without JCT: | ¥3,541.61538 |
---|---|
Unit Price with JCT: | ¥3,895.77692 |