Image for EP20K400GC655-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K400GC655-2

DigiKey Part Number
2156-EP20K400GC655-2-ND
Manufacturer
Manufacturer Product Number
EP20K400GC655-2
Description
LOADABLE PLD, 3.1NS CPGA655
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 212992 16640 655-BCPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
212992
Number of Gates
1052000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Through Hole
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
655-CPGA (62.48x62.48)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,729
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1729
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥115,448.00000¥115,448
Unit Price without JCT:¥115,448.00000
Unit Price with JCT:¥126,992.80000