EP20K160ETC144-1X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 51
Unit Price: ¥3,016.00000
Datasheet
APEX-20KE® Field Programmable Gate Array (FPGA) IC 88 81920 6400 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K160ETC144-1X

DigiKey Part Number
EP20K160ETC144-1X-ND
Manufacturer
Manufacturer Product Number
EP20K160ETC144-1X
Description
IC FPGA 88 I/O 144TQFP
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 88 81920 6400 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP20K160ETC144-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
640
Number of Logic Elements/Cells
6400
Total RAM Bits
81920
Number of I/O
88
Number of Gates
404000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes