
5SGXEBBR1H43C2LG | |
|---|---|
DigiKey Part Number | 544-5SGXEBBR1H43C2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEBBR1H43C2LG |
Description | IC FPGA 600 I/O 1760HBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 600 53248000 952000 1760-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 359200 | |
Number of Logic Elements/Cells | 952000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 600 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-HBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥5,449,440.50000 | ¥65,393,286 |
| Unit Price without JCT: | ¥5,449,440.50000 |
|---|---|
| Unit Price with JCT: | ¥5,994,384.55000 |

