
5SGXEA5H2F35I2LG | |
---|---|
DigiKey Part Number | 544-5SGXEA5H2F35I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEA5H2F35I2LG |
Description | IC FPGA 552 I/O 1152FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 552 46080000 490000 1152-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 185000 | |
Number of Logic Elements/Cells | 490000 | |
Total RAM Bits | 46080000 | |
Number of I/O | 552 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | ¥2,290,458.91667 | ¥54,971,014 |
Unit Price without JCT: | ¥2,290,458.91667 |
---|---|
Unit Price with JCT: | ¥2,519,504.80834 |