
5SGSMD4E1H29C1G | |
|---|---|
DigiKey Part Number | 544-5SGSMD4E1H29C1G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD4E1H29C1G |
Description | IC FPGA 360 I/O 780HBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 360 19456000 360000 780-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 135840 | |
Number of Logic Elements/Cells | 360000 | |
Total RAM Bits | 19456000 | |
Number of I/O | 360 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ¥2,298,897.12500 | ¥55,173,531 |
| Unit Price without JCT: | ¥2,298,897.12500 |
|---|---|
| Unit Price with JCT: | ¥2,528,786.83750 |

